40-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2930GQK-LF-Z

DigiKey Part Number
MP2930GQK-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2930GQK-LF-Z
Description
IC REG CTRLR INTEL 1OUT 40QFN
Customer Reference
Detailed Description
- Controller, Intel VR10, VR11 Voltage Regulator IC 1 Output 40-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Applications
Controller, Intel VR10, VR11
Voltage - Input
4.75V ~ 5.25V
Number of Outputs
1
Voltage - Output
Programmable
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$18.43301$92,165.05
Manufacturers Standard Package