
MP2918GL-Z | |
|---|---|
DigiKey Part Number | 1589-MP2918GL-ZTR-ND - Tape & Reel (TR) 1589-MP2918GL-ZCT-ND - Cut Tape (CT) 1589-MP2918GL-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2918GL-Z |
Description | 4V-40V INPUT, CURRENT MODE SYNCH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP2918GL-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM Signal | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 40V | |
Frequency - Switching | 100kHz ~ 1MHz | |
Duty Cycle (Max) | 99.5% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.13000 | $15.13 |
| 10 | $11.14000 | $111.40 |
| 25 | $10.13880 | $253.47 |
| 100 | $9.03630 | $903.63 |
| 250 | $8.51056 | $2,127.64 |
| 500 | $8.19354 | $4,096.77 |
| 1,000 | $7.93268 | $7,932.68 |
| 2,500 | $7.65728 | $19,143.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $7.49132 | $37,456.60 |
| 10,000 | $7.35477 | $73,547.70 |

