
MP2930GQK-LF-P | |
---|---|
DigiKey Part Number | MP2930GQK-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2930GQK-LF-P |
Description | IC REG CTRLR INTEL 1OUT 40QFN |
Customer Reference | |
Detailed Description | - Controller, Intel VR10, VR11 Voltage Regulator IC 1 Output 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Applications | Controller, Intel VR10, VR11 | |
Voltage - Input | 4.75V ~ 5.25V | |
Number of Outputs | 1 | |
Voltage - Output | Programmable | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $21.61300 | $10,806.50 |
1,000 | $21.03190 | $21,031.90 |
1,500 | $20.74104 | $31,111.56 |
2,500 | $20.41856 | $51,046.40 |
3,500 | $20.23012 | $70,805.42 |