
MP28600GTF-33-P | |
|---|---|
DigiKey Part Number | 1589-MP28600GTF-33-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP28600GTF-33-P |
Description | ULTRA-LOW 600NA QUIESCENT CURREN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 1A (Switch) SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.1V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 800kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.48940 | $3,244.70 |
| 1,000 | $6.27325 | $6,273.25 |
| 1,500 | $6.16509 | $9,247.64 |
| 2,500 | $6.04517 | $15,112.92 |
| 3,500 | $5.97506 | $20,912.71 |
| 5,000 | $5.90767 | $29,538.35 |


