MP28119EG-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 390
Unit Price: $20.72000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $8.84245
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA 8-TFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP28119EG-LF-P

DigiKey Part Number
MP28119EG-LF-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP28119EG-LF-P
Description
IC REG BUCK ADJ 600MA 8QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA 8-TFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
1.7MHz
Synchronous Rectifier
Yes
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.28782$4,643.91
1,000$8.99687$8,996.87
1,500$8.85121$13,276.82
2,500$8.68983$21,724.58
3,500$8.59553$30,084.35
5,000$8.50481$42,524.05
Manufacturers Standard Package