
MP27942-LGY-Z | |
|---|---|
DigiKey Part Number | 1589-MP27942-LGY-ZTR-ND - Tape & Reel (TR) 1589-MP27942-LGY-ZCT-ND - Cut Tape (CT) 1589-MP27942-LGY-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP27942-LGY-Z |
Description | 150MBPS, 6-CHANNEL DIGITAL ISOLA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 5000Vrms 6 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Part Status Active | Pulse Width Distortion (Max) 4.5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type SPI | Voltage - Supply 2.5V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 6 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 4/2 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP27942GY-Z | Monolithic Power Systems Inc. | 325 | 1589-MP27942GY-ZCT-ND | $27.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.95000 | $27.95 |
| 10 | $21.00600 | $210.06 |
| 25 | $19.26800 | $481.70 |
| 100 | $17.35150 | $1,735.15 |
| 250 | $16.43772 | $4,109.43 |
| 500 | $16.22678 | $8,113.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $15.43365 | $15,433.65 |
| 2,000 | $15.06056 | $30,121.12 |
| 3,000 | $14.87379 | $44,621.37 |
| 5,000 | $14.66678 | $73,333.90 |


