


MP2724GRH-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP2724GRH-0000-PTR-ND - Tape & Reel (TR) 1589-MP2724GRH-0000-PCT-ND - Cut Tape (CT) 1589-MP2724GRH-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2724GRH-0000-P |
Description | 2.2A, SINGLE-CELL, I2C-CONTROLLE |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 22-QFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | MP2724GRH-0000-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 2.2A | |
Battery Pack Voltage | 4.6V (Max) | |
Voltage - Supply (Max) | 6.3V | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 22-PowerVFQFN | |
Supplier Device Package | 22-QFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.44000 | $16.44 |
| 10 | $12.10200 | $121.02 |
| 25 | $11.02320 | $275.58 |
| 100 | $9.83370 | $983.37 |
| 250 | $9.26628 | $2,316.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.92444 | $4,462.22 |
| 1,000 | $8.64310 | $8,643.10 |
| 1,500 | $8.50207 | $12,753.10 |
| 2,500 | $8.34594 | $20,864.85 |
| 3,500 | $8.25471 | $28,891.48 |
| 5,000 | $8.16691 | $40,834.55 |


