
MP6545GF-P | |
---|---|
DigiKey Part Number | 1589-MP6545GF-PTR-ND - Tape & Reel (TR) 1589-MP6545GF-PCT-ND - Cut Tape (CT) 1589-MP6545GF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6545GF-P |
Description | 45V, 2.5A, SIMPLE THREE-PHASE PO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Logic 28-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2.5A | |
Voltage - Supply | 4.5V ~ 45V | |
Voltage - Load | 4.5V ~ 45V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.23000 | $29.23 |
10 | $21.98100 | $219.81 |
25 | $20.17280 | $504.32 |
100 | $18.18980 | $1,818.98 |
250 | $17.24408 | $4,311.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $16.67392 | $8,336.96 |
1,000 | $16.20474 | $16,204.74 |
1,500 | $15.96985 | $23,954.77 |
2,500 | $15.70948 | $39,273.70 |
3,500 | $15.55731 | $54,450.58 |
5,000 | $15.41096 | $77,054.80 |