
MP2672GD-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP2672GD-0000-PTR-ND - Tape & Reel (TR) 1589-MP2672GD-0000-PCT-ND - Cut Tape (CT) 1589-MP2672GD-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2672GD-0000-P |
Description | IC BATT CHG LI-ION 2CELL 18QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 18-QFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP2672GD-0000-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Reverse Battery, Short Circuit | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 9V | |
Voltage - Supply (Max) | 5.75V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 18-VFQFN | |
Supplier Device Package | 18-QFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.51000 | $23.51 |
| 10 | $17.52000 | $175.20 |
| 25 | $16.02880 | $400.72 |
| 100 | $14.39090 | $1,439.09 |
| 250 | $13.61020 | $3,402.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $13.13944 | $6,569.72 |
| 1,000 | $12.75188 | $12,751.88 |
| 1,500 | $12.55785 | $18,836.78 |
| 2,500 | $12.34284 | $30,857.10 |
| 3,500 | $12.21717 | $42,760.10 |
| 5,000 | $12.09631 | $60,481.55 |


