Parametric Equivalent

MP2665AGQB-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP2665AGQB-0000-ZTR-ND - Tape & Reel (TR) 1589-MP2665AGQB-0000-ZCT-ND - Cut Tape (CT) 1589-MP2665AGQB-0000-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2665AGQB-0000-Z |
Description | 21V, 1A, SINGLE-CELL LI-ION BATT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 12-QFN (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP2665AGQB-0000-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | Timer | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 3.5V | |
Voltage - Supply (Max) | 5V | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN | |
Supplier Device Package | 12-QFN (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.43000 | $17.43 |
| 10 | $12.88300 | $128.83 |
| 25 | $11.74680 | $293.67 |
| 100 | $10.48980 | $1,048.98 |
| 250 | $9.89080 | $2,472.70 |
| 500 | $9.55996 | $4,779.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $8.72993 | $43,649.65 |


