
MP2636GR-Z | |
---|---|
DigiKey Part Number | 1589-1616-2-ND - Tape & Reel (TR) 1589-1616-1-ND - Cut Tape (CT) 1589-1616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2636GR-Z |
Description | IC BATT CHG LI-ION 1CELL 30QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 30-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP2636GR-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 30-PowerVFQFN | |
Supplier Device Package | 30-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.28000 | $31.28 |
10 | $23.63400 | $236.34 |
25 | $21.71280 | $542.82 |
100 | $19.60040 | $1,960.04 |
250 | $18.59380 | $4,648.45 |
500 | $17.98660 | $8,993.30 |
1,000 | $17.48699 | $17,486.99 |
2,500 | $16.95957 | $42,398.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $15.53790 | $77,689.50 |