
MP2624GL-P | |
---|---|
DigiKey Part Number | 1589-MP2624GL-PTR-ND - Tape & Reel (TR) 1589-MP2624GL-PCT-ND - Cut Tape (CT) 1589-MP2624GL-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2624GL-P |
Description | IC BAT CHG IRON PHOSPHT 1C 22QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Iron Phosphate 22-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP2624GL-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Iron Phosphate | |
Number of Cells | 1 | |
Current - Charging | - | |
Programmable Features | Timer | |
Fault Protection | Over Current, Over Voltage | |
Charge Current - Max | 4.5A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 7V | |
Interface | I2C | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 22-PowerVFQFN | |
Supplier Device Package | 22-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.25000 | $33.25 |
10 | $25.16700 | $251.67 |
25 | $23.13520 | $578.38 |
100 | $20.90850 | $2,090.85 |
250 | $19.84564 | $4,961.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $16.62728 | $8,313.64 |