
MP2615DGQ-P | |
|---|---|
DigiKey Part Number | 1589-MP2615DGQ-PTR-ND - Tape & Reel (TR) 1589-MP2615DGQ-PCT-ND - Cut Tape (CT) 1589-MP2615DGQ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2615DGQ-P |
Description | 2A, 1-CELL LI-ION BATTERY CHARGE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 4.05V, 4.13V | |
Voltage - Supply (Max) | 18V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerVFQFN | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.47000 | $20.47 |
| 10 | $15.21800 | $152.18 |
| 25 | $13.89760 | $347.44 |
| 100 | $12.44740 | $1,244.74 |
| 250 | $11.75576 | $2,938.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.33876 | $5,669.38 |
| 1,000 | $10.99585 | $10,995.85 |
| 1,500 | $10.82393 | $16,235.90 |
| 2,500 | $10.63362 | $26,584.05 |
| 3,500 | $10.52237 | $36,828.29 |
| 5,000 | $10.41539 | $52,076.95 |




