
MP26124GR-Z | |
|---|---|
DigiKey Part Number | 1589-1993-2-ND - Tape & Reel (TR) 1589-1993-1-ND - Cut Tape (CT) 1589-1993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP26124GR-Z |
Description | IC BATT CHG LI-ION 4CELL 16QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP26124GR-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Current, Over Temperature | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 16.8V | |
Voltage - Supply (Max) | 24V | |
Interface | - | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.75000 | $36.75 |
| 10 | $27.87900 | $278.79 |
| 25 | $25.65760 | $641.44 |
| 100 | $23.21260 | $2,321.26 |
| 250 | $22.04712 | $5,511.78 |
| 500 | $22.01306 | $11,006.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $19.78831 | $98,941.55 |







