
MP2607DL-LF-P | |
---|---|
DigiKey Part Number | 1589-1136-2-ND - Tape & Reel (TR) 1589-1136-1-ND - Cut Tape (CT) 1589-1136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2607DL-LF-P |
Description | IC BATT CHG LI-ION 1CELL 14QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 14-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP2607DL-LF-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Voltage | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 12V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFDFN Exposed Pad | |
Supplier Device Package | 14-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.91000 | $40.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $16.83214 | $8,416.07 |
1,000 | $16.35904 | $16,359.04 |
1,500 | $16.12215 | $24,183.23 |
2,500 | $15.85974 | $39,649.35 |
3,500 | $15.70628 | $54,971.98 |
5,000 | $15.55876 | $77,793.80 |