
MP2602DQ-LF-P | |
---|---|
DigiKey Part Number | 1589-1133-2-ND - Tape & Reel (TR) 1589-1133-1-ND - Cut Tape (CT) 1589-1133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2602DQ-LF-P |
Description | IC BATT CHG LI-ION 1CELL 10QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 10-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP2602DQ-LF-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.35000 | $32.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $12.27560 | $6,137.80 |
1,000 | $11.91121 | $11,911.21 |
1,500 | $11.72875 | $17,593.12 |
2,500 | $11.52657 | $28,816.42 |
3,500 | $11.40839 | $39,929.37 |
5,000 | $11.29474 | $56,473.70 |