MP2565DQ-LF-Z is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $33.99000
Datasheet
10-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2565DQ-LF-Z

DigiKey Part Number
1589-1604-2-ND - Tape & Reel (TR)
1589-1604-1-ND - Cut Tape (CT)
1589-1604-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2565DQ-LF-Z
Description
IC REG BUCK ADJ 2.5A 10QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MP2565DQ-LF-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
50V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
47V
Current - Output
Frequency - Switching
Up to 4MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.20000$31.20
10$23.57400$235.74
25$21.65720$541.43
100$19.55040$1,955.04
250$18.54636$4,636.59
500$17.94070$8,970.35
1,000$17.44238$17,442.38
2,500$16.91630$42,290.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$15.49826$77,491.30
Manufacturers Standard Package