
MP2459GJ-P | |
|---|---|
DigiKey Part Number | 1589-1121-2-ND - Tape & Reel (TR) 1589-1121-1-ND - Cut Tape (CT) 1589-1121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2459GJ-P |
Description | IC REG BUCK ADJ 500MA TSOT23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 500mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MP2459GJ-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 52.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 480kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 55V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.32000 | $13.32 |
| 10 | $9.73400 | $97.34 |
| 25 | $8.83640 | $220.91 |
| 100 | $7.85240 | $785.24 |
| 250 | $7.38356 | $1,845.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.10058 | $3,550.29 |
| 1,000 | $6.86767 | $6,867.67 |
| 1,500 | $6.75111 | $10,126.66 |
| 2,500 | $6.62186 | $16,554.65 |
| 3,500 | $6.54636 | $22,912.26 |
| 5,000 | $6.47374 | $32,368.70 |








