
MP2451DT-LF-Z | |
|---|---|
DigiKey Part Number | 1589-MP2451DT-LF-ZTR-ND - Tape & Reel (TR) 1589-MP2451DT-LF-ZCT-ND - Cut Tape (CT) 1589-MP2451DT-LF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2451DT-LF-Z |
Description | IC REG BUCK ADJ 600MA SOT23-6 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MP2451DT-LF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28.8V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.17000 | $19.17 |
| 10 | $14.21200 | $142.12 |
| 25 | $12.97520 | $324.38 |
| 100 | $11.61610 | $1,161.61 |
| 250 | $10.96732 | $2,741.83 |
| 500 | $10.57636 | $5,288.18 |
| 1,000 | $10.25450 | $10,254.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.85707 | $29,571.21 |
| 6,000 | $9.66257 | $57,975.42 |









