
MP2341GTL-P | |
---|---|
DigiKey Part Number | 1589-MP2341GTL-PTR-ND - Tape & Reel (TR) 1589-MP2341GTL-PCT-ND - Cut Tape (CT) 1589-MP2341GTL-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2341GTL-P |
Description | 24V, 2A, 1MHZ, HIGH-EFFICIENCY, |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A SOT-583 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.2V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | 0.8V ~ 20V | |
Current - Output / Channel | 2A | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-583 | |
Supplier Device Package | SOT-583 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.52000 | $11.52 |
10 | $8.37200 | $83.72 |
25 | $7.58680 | $189.67 |
100 | $6.72720 | $672.72 |
250 | $6.31756 | $1,579.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.80046 | $3,400.23 |
1,000 | $6.30209 | $6,302.09 |
1,500 | $6.05057 | $9,075.85 |
2,500 | $5.77014 | $14,425.35 |
3,500 | $5.60529 | $19,618.51 |
5,000 | $5.44608 | $27,230.40 |
12,500 | $5.10059 | $63,757.38 |