MP2331CGTL-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $5.30202
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $5.30202
Datasheet
SOT-583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2331CGTL-P

DigiKey Part Number
1589-MP2331CGTL-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2331CGTL-P
Description
IC REG BUCK ADJ 2A SOT583
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-583
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.2V
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
13V
Current - Output
Frequency - Switching
650kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-583
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.61328$3,806.64
1,000$7.36780$7,367.80
1,500$7.24487$10,867.31
2,500$7.10856$17,771.40
3,500$7.02895$24,601.33
5,000$6.95240$34,762.00
Manufacturers Standard Package