
MP2316GD-P | |
|---|---|
DigiKey Part Number | 1589-1104-2-ND - Tape & Reel (TR) 1589-1104-1-ND - Cut Tape (CT) 1589-1104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2316GD-P |
Description | IC REG BUCK ADJ 3A 14QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 14-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP2316GD-P Models |
Category | Voltage - Input (Max) 19V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 19V |
Part Status Active | Current - Output |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-QFN (2x3) |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.06000 | $26.06 |
| 10 | $19.50100 | $195.01 |
| 25 | $17.86360 | $446.59 |
| 100 | $16.06730 | $1,606.73 |
| 250 | $15.21044 | $3,802.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $14.69412 | $7,347.06 |
| 1,000 | $14.26915 | $14,269.15 |
| 1,500 | $14.05635 | $21,084.53 |
| 2,500 | $13.82047 | $34,551.18 |
| 3,500 | $13.68274 | $47,889.59 |
| 5,000 | $13.55017 | $67,750.85 |








