Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 14-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2316GD-Z

DigiKey Part Number
1589-1579-2-ND - Tape & Reel (TR)
1589-1579-1-ND - Cut Tape (CT)
1589-1579-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2316GD-Z
Description
IC REG BUCK ADJ 3A 14QFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 14-VFQFN
Datasheet
 Datasheet
EDA/CAD Models
MP2316GD-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
19V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
19V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-QFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 728
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.10000$23.10
10$17.21600$172.16
25$15.74600$393.65
100$14.13280$1,413.28
250$13.36356$3,340.89
500$13.08206$6,541.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$11.87244$59,362.20
Manufacturers Standard Package