
MP2303ADN-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1575-2-ND - Tape & Reel (TR) 1589-1575-1-ND - Cut Tape (CT) 1589-1575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2303ADN-LF-Z |
Description | IC REG BUCK ADJ 3A 8SOICE |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.7V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 25V | |
Current - Output | ||
Frequency - Switching | 360kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOICE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.30000 | $45.30 |
| 10 | $34.62100 | $346.21 |
| 25 | $31.95520 | $798.88 |
| 100 | $29.02440 | $2,902.44 |
| 250 | $27.62688 | $6,906.72 |
| 500 | $26.78434 | $13,392.17 |
| 1,000 | $26.09101 | $26,091.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $25.35902 | $63,397.55 |



















