Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP2235GJ-P | |
|---|---|
DigiKey Part Number | 1589-1100-2-ND - Tape & Reel (TR) 1589-1100-1-ND - Cut Tape (CT) 1589-1100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2235GJ-P |
Description | IC REG BUCK ADJ 3A TSOT23-8 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 14.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 800kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2235GJ-Z | Monolithic Power Systems Inc. | 2,160 | 1589-1880-1-ND | $17.27000 | Parametric Equivalent |
| MP2235SGJ-P | Monolithic Power Systems Inc. | 0 | MP2235SGJ-P-ND | $9.49584 | Parametric Equivalent |
| MP2235SGJ-Z | Monolithic Power Systems Inc. | 6,294 | 1589-1573-1-ND | $14.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.73000 | $19.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.21856 | $5,609.28 |
| 1,000 | $10.87844 | $10,878.44 |
| 1,500 | $10.70817 | $16,062.26 |
| 2,500 | $10.51951 | $26,298.78 |
| 3,500 | $10.40919 | $36,432.17 |
| 5,000 | $10.30315 | $51,515.75 |








