Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A SOT-23-8 Thin, TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2225GJ-P

DigiKey Part Number
1589-MP2225GJ-PTR-ND - Tape & Reel (TR)
1589-MP2225GJ-PCT-ND - Cut Tape (CT)
1589-MP2225GJ-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2225GJ-P
Description
IC REG BUCK ADJ 5A TSOT23-8
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MP2225GJ-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
17V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
500kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-8
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 928
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.46000$21.46
10$15.98300$159.83
25$14.61120$365.28
100$13.09680$1,309.68
250$12.37500$3,093.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$11.93992$5,969.96
1,000$11.58187$11,581.87
1,500$11.40256$17,103.84
2,500$11.20393$28,009.83
3,500$11.08782$38,807.37
5,000$10.97613$54,880.65
Manufacturers Standard Package