
MP2227DQ-LF-P | |
---|---|
DigiKey Part Number | 1589-1096-2-ND - Tape & Reel (TR) 1589-1096-1-ND - Cut Tape (CT) 1589-1096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2227DQ-LF-P |
Description | IC REG BUCK ADJ 3A 10QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 21.6V | |
Current - Output | ||
Frequency - Switching | 1.3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.78000 | $31.78 |
10 | $24.00900 | $240.09 |
25 | $22.06120 | $551.53 |
100 | $19.92150 | $1,992.15 |
250 | $18.90072 | $4,725.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $18.28590 | $9,142.95 |
1,000 | $17.77952 | $17,779.52 |
1,500 | $17.52599 | $26,288.99 |
2,500 | $17.24504 | $43,112.60 |
3,500 | $17.08092 | $59,783.22 |