MP2166GD-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $12.91433
Datasheet
Switching Regulator IC Output 18-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2166GD-P

DigiKey Part Number
MP2166GD-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2166GD-P
Description
IC REG 18QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Switching Regulator IC Output 18-VFQFN
Datasheet
 Datasheet
EDA/CAD Models
MP2166GD-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
Packaging
Tape & Reel (TR)
Supplier Device Package
18-QFN (2x3)
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP2166GD-ZMonolithic Power Systems Inc.0MP2166GD-Z-ND$12.91433Direct
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$14.81350$7,406.75
Manufacturers Standard Package