10-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2155GQ-P

DigiKey Part Number
1589-1087-2-ND - Tape & Reel (TR)
1589-1087-1-ND - Cut Tape (CT)
1589-1087-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2155GQ-P
Description
IC REG BUCK BOOST ADJ/1.5V 10QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable (Fixed) 1.5V (3.3V) 1 Output 1A, 2.2A 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MP2155GQ-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,869
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.49000$21.49
10$15.98700$159.87
25$14.61680$365.42
100$13.10950$1,310.95
250$12.39048$3,097.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$10.18710$5,093.55
Manufacturers Standard Package