
MP2153GTF-P | |
---|---|
DigiKey Part Number | MP2153GTF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2153GTF-P |
Description | IC REG 3A SOT563 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | MP2153GTF-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.42738 | $3,213.69 |
1,000 | $6.21401 | $6,214.01 |
1,500 | $6.10721 | $9,160.82 |
2,500 | $5.98878 | $14,971.95 |
3,500 | $5.91961 | $20,718.63 |
5,000 | $5.85305 | $29,265.25 |
12,500 | $5.70977 | $71,372.12 |