MP2152GQFU-P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $5.69794
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $13.96000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $3.52170
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $5.45950
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 7,968
Unit Price: $7.23000
Datasheet
MP2172CGQFU-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2152GQFU-P

DigiKey Part Number
1589-MP2152GQFU-PTR-ND - Tape & Reel (TR)
1589-MP2152GQFU-PCT-ND - Cut Tape (CT)
1589-MP2152GQFU-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2152GQFU-P
Description
IC REG BUCK ADJ 2A 6UTQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 6-UFDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-UTQFN (1.2x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.84000$10.84
10$7.87400$78.74
25$7.13720$178.43
100$6.32080$632.08
250$5.93228$1,483.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.69794$2,848.97
1,000$5.50490$5,504.90
1,500$5.40831$8,112.47
2,500$5.30122$13,253.05
3,500$5.23864$18,335.24
5,000$5.17846$25,892.30
12,500$5.04887$63,110.88
Manufacturers Standard Package