
MP2152GQFU-18-P | |
---|---|
DigiKey Part Number | 1589-MP2152GQFU-18-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2152GQFU-18-P |
Description | IC REG BUCK 1.8V 2A 6UTQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 2A 6-UFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-UTQFN (1.2x1.6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.71252 | $2,856.26 |
1,000 | $5.51898 | $5,518.98 |
1,500 | $5.42215 | $8,133.23 |
2,500 | $5.31478 | $13,286.95 |
3,500 | $5.25204 | $18,382.14 |
5,000 | $5.19171 | $25,958.55 |
12,500 | $5.06178 | $63,272.25 |