
MP2152DGTF-Z | |
---|---|
DigiKey Part Number | 1589-MP2152DGTF-ZTR-ND - Tape & Reel (TR) 1589-MP2152DGTF-ZCT-ND - Cut Tape (CT) 1589-MP2152DGTF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2152DGTF-Z |
Description | IC REG BUCK ADJ 2A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | MP2152DGTF-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.23000 | $7.23 |
10 | $5.16500 | $51.65 |
25 | $4.65400 | $116.35 |
100 | $4.09070 | $409.07 |
250 | $3.82140 | $955.35 |
500 | $3.65916 | $1,829.58 |
1,000 | $3.52572 | $3,525.72 |
2,500 | $3.38474 | $8,461.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.29979 | $16,498.95 |
10,000 | $3.22987 | $32,298.70 |
15,000 | $3.19487 | $47,923.05 |
25,000 | $3.15608 | $78,902.00 |