
MP2122AGJ-Z | |
|---|---|
DigiKey Part Number | 1589-MP2122AGJ-ZTR-ND - Tape & Reel (TR) 1589-MP2122AGJ-ZCT-ND - Cut Tape (CT) 1589-MP2122AGJ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2122AGJ-Z |
Description | IC REG BCK ADJ 2A/2A DL TSOT23-8 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.608V 2 Output 2A, 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP2122AGJ-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.43000 | $17.43 |
| 10 | $12.88300 | $128.83 |
| 25 | $11.74680 | $293.67 |
| 100 | $10.48980 | $1,048.98 |
| 250 | $9.89080 | $2,472.70 |
| 500 | $9.55996 | $4,779.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.86557 | $26,596.71 |
| 6,000 | $8.68600 | $52,116.00 |
| 9,000 | $8.59609 | $77,364.81 |







