
MP2012DQ-LF-Z | |
---|---|
DigiKey Part Number | 1589-1552-2-ND - Tape & Reel (TR) 1589-1552-1-ND - Cut Tape (CT) 1589-1552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2012DQ-LF-Z |
Description | IC REG BUCK ADJ 1.5A 6QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 6-VDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.11000 | $11.11 |
10 | $8.05900 | $80.59 |
25 | $7.30000 | $182.50 |
100 | $6.46790 | $646.79 |
250 | $6.07092 | $1,517.73 |
500 | $5.83188 | $2,915.94 |
1,000 | $5.63497 | $5,634.97 |
2,500 | $5.42722 | $13,568.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $5.30202 | $26,510.10 |
10,000 | $5.19899 | $51,989.90 |
15,000 | $5.14737 | $77,210.55 |