MP20051DN-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 748
Unit Price: $9.70000
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP20051DN-LF-P

DigiKey Part Number
1589-MP20051DN-LF-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP20051DN-LF-P
Description
IC REG LIN POS ADJ 1A 8-SOIC-EP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Dropout (Max)
0.28V @ 1A
Mfr
Current - Output
Series
Current - Supply (Max)
600 µA
Packaging
Tape & Reel (TR)
PSRR
65dB ~ 33dB (100Hz ~ 1MHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage - Output (Min/Fixed)
0.8V
Supplier Device Package
8-SOIC-EP
Voltage - Output (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP20051DN-LF-ZMonolithic Power Systems Inc.7481589-1547-1-ND$9.70000Direct
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.83700$3,418.50
Manufacturers Standard Package