Linear Voltage Regulator IC Positive Fixed 2 Output 200mA, 200mA TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 200mA, 200mA TSOT-23-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MP2004DJ-PN-LF-Z

DigiKey Part Number
MP2004DJ-PN-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2004DJ-PN-LF-Z
Description
IC REG LINEAR 2.85V/3V TSOT-23-6
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 200mA, 200mA TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.85V, 3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 200mA (Typ), 0.25V @ 200mA (Typ)
Current - Output
Current - Quiescent (Iq)
114 µA
PSRR
69dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.97072$14,912.16
6,000$4.85883$29,152.98
9,000$4.80282$43,225.38
15,000$4.74077$71,111.55
Manufacturers Standard Package