


MP2004DJ-MG-LF-P | |
|---|---|
DigiKey Part Number | MP2004DJ-MG-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2004DJ-MG-LF-P |
Description | IC REG LINEAR 1.8V/2.8V TSOT23 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA, 200mA TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V, 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA (Typ), 0.25V @ 200mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 114 µA | |
PSRR | 69dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.22258 | $3,611.29 |
| 1,000 | $6.98638 | $6,986.38 |
| 1,500 | $6.86813 | $10,302.19 |
| 2,500 | $6.73709 | $16,842.73 |
| 3,500 | $6.66047 | $23,311.65 |
| 5,000 | $6.58685 | $32,934.25 |

