MP6632GR-0000-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MP6632GR-0000-Z
MP6632GR-0000-Z

MP2984GR-Z

DigiKey Part Number
1589-MP2984GR-ZTR-ND - Tape & Reel (TR)
1589-MP2984GR-ZCT-ND - Cut Tape (CT)
1589-MP2984GR-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2984GR-Z
Description
36V, SYNCHRONOUS BUCK-BOOST CONT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Regulator Output DC-DC Controller IC 32-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MP2984GR-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,637
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$31.61000$31.61
10$23.86100$238.61
25$21.92680$548.17
100$19.79750$1,979.75
250$18.78284$4,695.71
500$18.17078$9,085.39
1,000$17.66712$17,667.12
2,500$17.13544$42,838.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$16.81509$84,075.45
Manufacturers Standard Package