
MP18871-A4BGLU-P | |
---|---|
DigiKey Part Number | 1589-MP18871-A4BGLU-PTR-ND - Tape & Reel (TR) 1589-MP18871-A4BGLU-PCT-ND - Cut Tape (CT) 1589-MP18871-A4BGLU-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP18871-A4BGLU-P |
Description | DGTL ISO 2.5KV 2CH GT DVR 13LGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 13-LGA (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 50ns, 50ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Current - Output High, Low | 500mA, 4A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 0V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 13-VFLGA | |
Supplier Device Package | 13-LGA (5x5) | |
Approval Agency | UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.51000 | $27.51 |
10 | $20.66700 | $206.67 |
25 | $18.95440 | $473.86 |
100 | $17.07310 | $1,707.31 |
250 | $16.17600 | $4,044.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $15.63556 | $7,817.78 |
1,000 | $15.19060 | $15,190.60 |
1,500 | $14.96778 | $22,451.67 |
2,500 | $14.72091 | $36,802.28 |
3,500 | $14.57654 | $51,017.89 |
5,000 | $14.43780 | $72,189.00 |