
MP18851-A4CGSE-P | |
|---|---|
DigiKey Part Number | 1589-MP18851-A4CGSE-PTR-ND - Tape & Reel (TR) 1589-MP18851-A4CGSE-PCT-ND - Cut Tape (CT) 1589-MP18851-A4CGSE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP18851-A4CGSE-P |
Description | DGTL ISO 3KV 2CH GATE DVR 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 3000Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 50ns, 50ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Current - Output High, Low | 500mA, 4A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 0V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.06000 | $26.06 |
| 10 | $19.50100 | $195.01 |
| 25 | $17.86360 | $446.59 |
| 100 | $16.06730 | $1,606.73 |
| 250 | $15.21044 | $3,802.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $14.69412 | $7,347.06 |
| 1,000 | $14.26915 | $14,269.15 |
| 1,500 | $14.05635 | $21,084.53 |
| 2,500 | $13.82047 | $34,551.18 |
| 3,500 | $13.68274 | $47,889.59 |
| 5,000 | $13.55017 | $67,750.85 |

