
MP174AGS-P | |
---|---|
DigiKey Part Number | 1589-MP174AGS-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP174AGS-P |
Description | 700V NON-ISOLATED OFF-LINE REGUL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Boost, Buck, Buck-Boost, Flyback | |
Voltage - Supply (Vcc/Vdd) | 5.3V ~ 5.6V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 5 W | |
Fault Protection | Open Loop, Over Load, Over Temperature, Short Circuit, UVLO | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.84970 | $3,924.85 |
1,000 | $7.59797 | $7,597.97 |
1,500 | $7.47180 | $11,207.70 |
2,500 | $7.33208 | $18,330.20 |
3,500 | $7.25044 | $25,376.54 |
5,000 | $7.17188 | $35,859.40 |