
MP174AGJ-Z | |
---|---|
DigiKey Part Number | 1589-MP174AGJ-ZTR-ND - Tape & Reel (TR) 1589-MP174AGJ-ZCT-ND - Cut Tape (CT) 1589-MP174AGJ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP174AGJ-Z |
Description | IC OFFLIN CONV MULT TOP TSOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Buck-Boost, Flyback Topology TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MP174AGJ-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 700V | |
Topology | Boost, Buck, Buck-Boost, Flyback | |
Voltage - Supply (Vcc/Vdd) | 5.3V ~ 5.6V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 5 W | |
Fault Protection | Open Loop, Over Load, Over Temperature, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.61549 | $16,846.47 |
6,000 | $5.49250 | $32,955.00 |
9,000 | $5.43091 | $48,878.19 |
15,000 | $5.36270 | $80,440.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.26000 | $19.26 |