
MP173AGS-Z | |
---|---|
DigiKey Part Number | 1589-MP173AGS-ZTR-ND - Tape & Reel (TR) 1589-MP173AGS-ZCT-ND - Cut Tape (CT) 1589-MP173AGS-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP173AGS-Z |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP173AGS-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 700V | |
Topology | Boost, Buck, Buck-Boost, Flyback | |
Voltage - Supply (Vcc/Vdd) | 5.5V ~ 5.7V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 4 W | |
Fault Protection | Open Loop, Over Load, Over Temperature, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.50000 | $11.50 |
10 | $8.35100 | $83.51 |
25 | $7.56720 | $189.18 |
100 | $6.71000 | $671.00 |
250 | $6.30144 | $1,575.36 |
500 | $6.05480 | $3,027.40 |
1,000 | $5.85182 | $5,851.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.63758 | $14,093.95 |
5,000 | $5.50846 | $27,542.30 |
7,500 | $5.44381 | $40,828.57 |
12,500 | $5.37219 | $67,152.38 |