MP163CGS-33-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $5.08968
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $5.87660
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $6.10093
Datasheet
8-SOIC-7B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP163CGS-33-Z

DigiKey Part Number
MP163CGS-33-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP163CGS-33-Z
Description
IC OFFLINE SWITCH MULT TOP 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 28kHz 8-SOIC-7B
Datasheet
 Datasheet
EDA/CAD Models
MP163CGS-33-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Boost, Buck, Buck-Boost, Flyback
Voltage - Start Up
5.3 V
Voltage - Supply (Vcc/Vdd)
5.4V ~ 6V
Duty Cycle
-
Frequency - Switching
28kHz
Power (Watts)
4 W
Fault Protection
Current Limiting, Over Load, Short Circuit
Control Features
EN, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
8-SOIC-7B
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.10093$15,252.33
5,000$5.96316$29,815.80
7,500$5.89415$44,206.12
12,500$5.81766$72,720.75
Manufacturers Standard Package