
MP163AGSE-33-Z | |
---|---|
DigiKey Part Number | MP163AGSE-33-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP163AGSE-33-Z |
Description | IC OFFLINE SW MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 28kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP163AGSE-33-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Boost, Buck, Buck-Boost, Flyback | |
Voltage - Start Up | 5.3 V | |
Voltage - Supply (Vcc/Vdd) | 5.4V ~ 6V | |
Duty Cycle | - | |
Frequency - Switching | 28kHz | |
Power (Watts) | 4 W | |
Fault Protection | Current Limiting, Over Load, Short Circuit | |
Control Features | EN, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.08968 | $12,724.20 |
5,000 | $4.97091 | $24,854.55 |
7,500 | $4.91140 | $36,835.50 |
12,500 | $4.84551 | $60,568.88 |