MP1593DN-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 2,456
Unit Price: $28.94000
Datasheet
Buck Switching Regulator IC Positive Adjustable 1.22V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP1593DN-LF-P

DigiKey Part Number
1589-MP1593DN-LF-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP1593DN-LF-P
Description
IC REG BUCK ADJ 3A 8SOIC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.22V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
25.2V
Current - Output
Frequency - Switching
385kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$18.26522$9,132.61
1,000$17.75663$17,756.63
1,500$17.50199$26,252.99
2,500$17.21986$43,049.65
3,500$17.05499$59,692.47
Manufacturers Standard Package