MP156GS-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $5.75699
Datasheet
Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP156GS-P

DigiKey Part Number
1589-MP156GS-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP156GS-P
Description
SMALL, ENERGY-EFFICIENT, OFF-LIN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
500V
Topology
Boost, Buck, Buck-Boost, Flyback
Voltage - Supply (Vcc/Vdd)
5.3V ~ 5.6V
Duty Cycle
-
Frequency - Switching
-
Power (Watts)
4 W
Fault Protection
Open Loop, Over Load, Over Temperature, Short Circuit, UVLO
Control Features
Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.95776$3,978.88
1,000$7.70305$7,703.05
1,500$7.57557$11,363.35
2,500$7.43428$18,585.70
3,500$7.35171$25,730.99
5,000$7.27229$36,361.45
Manufacturers Standard Package