
MP1542DK-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1531-2-ND - Tape & Reel (TR) 1589-1531-1-ND - Cut Tape (CT) 1589-1531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1542DK-LF-Z |
Description | IC REG BOOST ADJ 2A 8MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 2A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 22V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.3MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 22V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.03000 | $16.03 |
| 10 | $11.79000 | $117.90 |
| 25 | $10.73400 | $268.35 |
| 100 | $9.57060 | $957.06 |
| 250 | $9.01604 | $2,254.01 |
| 500 | $8.68206 | $4,341.03 |
| 1,000 | $8.67944 | $8,679.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.11659 | $20,291.48 |
| 5,000 | $7.94157 | $39,707.85 |
| 7,500 | $7.85392 | $58,904.40 |










