MP1541GG-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $6.95240
Datasheet
8-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP1541GG-P

DigiKey Part Number
MP1541GG-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP1541GG-P
Description
IC REG BOOST ADJ 300MA 8QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 3V 1 Output 300mA 8-TFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MP1541GG-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
22V
Current - Output
Frequency - Switching
1.3MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.38152$4,690.76
1,000$9.08969$9,089.69
1,500$8.94352$13,415.28
2,500$8.78157$21,953.92
3,500$8.68685$30,403.97
5,000$8.59582$42,979.10
Manufacturers Standard Package